34465A,Bench Digital Multimeter, Truevolt Series, 1 kV, 10 A, 6.5 Digit
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
Номенклатурный номер
8044575649
Артикул
34465A
Бренд
Battery Life
10 yr
Battery Type
CR2032
Best DC Current Accuracy
±0.15%+0.01
Best DC Voltage Accuracy
±0.0055%+0.0006
Calibrated
RSCAL
Все параметры
Datasheet
pdf, 9328 КБ
Все документы
Доступно на заказ, срок 9-11 недель
Бесплатная доставка 5Post, Магнит Пост, Яндекс Доставка, СДЭК!
462 800 руб.
1 шт.
на сумму 462 800 руб.
Плати частями
от 0 руб. × 4 платежа
от 0 руб. × 4 платежа
Keysight 34465A DMMs offer unprecedented levels of accuracy, speed and resolution. They can measure very low current down to a 1 μA range, enabling their use on very low power devices.
Технические параметры
| Absolute Maximum AC Current Measurement | 10A ac |
| Absolute Maximum AC Voltage Measurement | 1000V ac |
| Absolute Maximum Capacitance Measurement | 100µF |
| Absolute Maximum DC Current Measurement | 10A dc |
| Absolute Maximum DC Voltage Measurement | 1000V dc |
| Absolute Maximum Resistance Measurement | 100MΩ |
| Battery Life | 10 yr |
| Battery Type | CR2032 |
| Best DC Current Accuracy | ±0.15%+0.01 |
| Best DC Voltage Accuracy | ±0.0055%+0.0006 |
| Best Resistance Measurement Accuracy | ±4%+0.001 |
| Calibrated | RSCAL |
| Display Type | Digital |
| Maximum Frequency | 300kHz |
| Maximum Operating Temperature | +55°C |
| Minimum Operating Temperature | 0°C |
| Model Number p | 34465A |
| Multimeter Type | Bench |
| Safety Category Level | CAT II |
| Safety Category Voltage | 300V |
| True RMS | Yes |
| Weight | 3.8kg |
| Width | 303.2mm |
| AC Current Measurement Resolution | 100µA |
| AC Voltage Measurement Resolution | 100mV |
| Capacitance Measurement Resolution | 1nF |
| Connectivity | USB |
| DC Current Measurement Resolution | 1µA |
| DC Voltage Measurement Resolution | 100mV |
| AC current measuring accuracy | ±(0.07%+0.04%range) |
| AC current measuring range(1) indirect measurement)1) indirect measurement | 100µA/1mA/10mA/100mA/1A |
| AC voltage measuring accuracy | ±(0.02%+0.02%range) |
| AC voltage measuring range | 100mV/1V/10V/100V/750V |
| Capacitance measuring accuracy | ±(0.4%+0.1%range) |
| Capacitance measuring range | 1nF/10nF/100nF/1µF/10µF/100µF |
| Continuity test | acoustic indication |
| DC current measuring accuracy | ±(0.007%+0.001%range) |
| DC current measuring range | 1µA/10µA/100µA/1mA/10mA/100mA/1A/3A |
| DC voltage measuring accuracy | ±(0.0015%+0.0004%range) |
| DC voltage measuring range | 100mV/1V/10V/100V/1kV |
| Dimensions | 261x104x303mm |
| Diode test | 5V |
| Display parameters | 6.5 digit |
| Display resolution | 480x272 |
| Frequency measuring accuracy | ±0.002% |
| Frequency measuring range | 3…300kHz |
| Information | Products are intended for professional and industrial use only, and are not suitable for consumer or household use. |
| Kind of display used | LCD TFT 4, 3" |
| Manufacturer | KEYSIGHT |
| Measurement | AC current, AC voltage, capacitance, DC current, DC voltage, frequency, resistance, resistance(2-wire), resistance(4-wire), temperature |
| Measurement memory | 50000 |
| Plug variant | EU |
| Resistance measuring accuracy | ±(0.002%+0.0005%range) |
| Resistance measuring range | 100Ω/1kΩ/10kΩ/100kΩ/1MΩ/10MΩ/100MΩ/1GΩ |
| Sampling | 5000x/s |
| True effective value measurement | True RMS AC |
| Type of meter | benchtop multimeter |
| Вес, кг | 5.85 |
Техническая документация
Datasheet
pdf, 9328 КБ
Datasheet
pdf, 2800 КБ
Datasheet
pdf, 3201 КБ
Datasheet
pdf, 111 КБ
Datasheet
pdf, 151 КБ
5 распространенных ошибок
pdf, 444 КБ
6 советов по эффективной работе
pdf, 1873 КБ
7 вещей которые нужно знать
pdf, 719 КБ
KEYSIGHT 1000A/B
pdf, 3709 КБ
KEYSIGHT 2000 X-Series
pdf, 2786 КБ
KEYSIGHT 3000 X-Series
pdf, 7629 КБ
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.





