345212-1, Контакт автомобильного разъема, Multilock, Штырь, Обжим, 16 AWG, 20 AWG
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
35 руб.
Кратность заказа 4000 шт.
Добавить в корзину 4000 шт.
на сумму 140 000 руб.
Описание
Разъемы\Автомобильные Разъемы и Компонентны\Контакты Автомобильных Разъемов
.070 MULTILOCK ConnectorsTE Connectivity's (TE).070 MULTILOCK Series is designed to be a highly reliable high density connector system for Wire-to-Wire and Wire-to-Board applications in the automotive industry. The contacting points of the receptacle are designed to be well protected, ensuring reliability. The contacts for the.070 MULTILOCK Series are available in pre-tin or selective gold finishing and they can accept a wire range from 24-16 AWG. The connector housings are offered with a variation of positions ranging from 2-42.
Технические параметры
Brand: | TE Connectivity/AMP |
Contact Type: | Pin, Tab |
Factory Pack Quantity: Factory Pack Quantity: | 4000 |
Manufacturer: | TE Connectivity |
Maximum Operating Temperature: | +105 C |
Minimum Operating Temperature: | -30 C |
Packaging: | Reel |
Product Category: | Automotive Connectors |
Product Type: | Automotive Connectors |
Product: | Terminals |
Subcategory: | Automotive Connectors |
Termination Style: | Crimp |
Tradename: | MULTILOCK |
Type: | Contact |
Wire Gauge Range: | 15 AWG to 18 AWG |
Вес, г | 1 |