345806-1, Контакт, Серия Multilock 070, Гнездо, Обжим, 18 AWG, Контакты с Покрытием из Олова
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
21 руб.
Мин. кол-во для заказа 200 шт.
Кратность заказа 100 шт.
от 1000 шт. —
20 руб.
Добавить в корзину 200 шт.
на сумму 4 200 руб.
Описание
Econoseal Automotive Connectors
TE Connectivity Econoseal Connectors are used in extreme conditions. Moisture, dust, corrosive gasses and liquids result in premature aging of electrical contact systems which are not adequately protected.
TE Connectivity Econoseal Connectors are used in extreme conditions. Moisture, dust, corrosive gasses and liquids result in premature aging of electrical contact systems which are not adequately protected.
Технические параметры
Brand: | TE Connectivity/AMP |
Contact Material: | Copper Alloy |
Contact Plating: | Tin |
Contact Type: | Socket(Female) |
Current Rating: | 10 A |
Factory Pack Quantity: Factory Pack Quantity: | 6000 |
Gender: | Receptacle(Female) |
Housing Material: | Brass |
Manufacturer: | TE Connectivity |
Mounting Angle: | Straight |
Mounting Style: | Cable Mount/Free Hanging |
Packaging: | Reel |
Product Category: | Automotive Connectors |
Product Type: | Automotive Connectors |
Product: | Terminals |
Series: | Econoseal.070 |
Subcategory: | Automotive Connectors |
Termination Style: | Crimp |
Tradename: | Econoseal |
Type: | Contact |
Wire Gauge Max: | 14 AWG |
Wire Gauge Min: | 18 AWG |
Wire Gauge Range: | 14 AWG to 18 AWG |
Contact Material | Copper Alloy |
Contact Plating | Tin |
Gender | Female |
Maximum Wire Size AWG | 14AWG |
Maximum Wire Size mm² | 2mm² |
Minimum Wire Size AWG | 17AWG |
Minimum Wire Size mm² | 0.75mm² |
Series | Econoseal.070 |
Termination Method | Crimp |
Type | Receptacle |
Вес, г | 0.39 |
Техническая документация
Datasheet
pdf, 49 КБ
Datasheet 345806-1
pdf, 43 КБ