347910041, Коннектор MINI50 RCPT 4 контактов NB LTGY POL B
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
220 руб.
от 10 шт. —
150 руб.
от 30 шт. —
141 руб.
Добавить в корзину 1 шт.
на сумму 220 руб.
Описание
Transportation Solutions
Molex Transportation Solutions help enable technology that transforms the future and improves people"s lives. The growth in trends such as connectivity, autonomous driving, in-vehicle experience, and electrification are introducing future-ready applications to everyday vehicles. Molex technology and expertise enable high-speed displays, reduced wiring complexity, and a safer, quieter, more enjoyable driving experience. Applications include sophisticated dashboard displays, fully integrated high-speed in-vehicle networks, enhanced safety devices, and high-performance engines and transmissions.
Molex Transportation Solutions help enable technology that transforms the future and improves people"s lives. The growth in trends such as connectivity, autonomous driving, in-vehicle experience, and electrification are introducing future-ready applications to everyday vehicles. Molex technology and expertise enable high-speed displays, reduced wiring complexity, and a safer, quieter, more enjoyable driving experience. Applications include sophisticated dashboard displays, fully integrated high-speed in-vehicle networks, enhanced safety devices, and high-performance engines and transmissions.
Технические параметры
Для Использования с | Molex CTX50 560023 Series Contacts |
Количество Положений | 4вывод(-ов) |
Линейка Продукции | Mini50 34791 |
Материал Корпуса Соединителя | Корпус из PBT(Полибутилентерефталата) |
Номинальное Напряжение | 500В DC |
Тип Электрического Разъема | Гнездо |
Ток | 4А |
Application: | Automotive, Power |
Brand: | Molex |
Color: | Gray |
Contact Type: | Receptacle |
Description/Function: | Mini50 Unsealed Receptacle, Polarization Option B |
Factory Pack Quantity: Factory Pack Quantity: | 450 |
Features: | Non-Bridged |
Manufacturer: | Molex |
Maximum Operating Temperature: | +105 C |
Minimum Operating Temperature: | -40 C |
Number of Positions: | 4 Position |
Number of Rows: | 1 Row |
Packaging: | Bulk |
Part # Aliases: | 0347910041347910041 |
Pitch: | 2 mm |
Product Category: | Automotive Connectors |
Product Type: | Automotive Connectors |
Product: | Connectors |
Subcategory: | Automotive Connectors |
Termination Style: | Crimp |
Tradename: | Mini50 |
Type: | Receptacle |
Вес, г | 0.16 |