35201R0JT, 2512 SMT thick film chip

PartNumber: 35201R0JT
Ном. номер: 8112560629
Производитель: TE Connectivity (Tyco)
Фото 1/2 35201R0JT, 2512 SMT thick film chip
Фото 2/2 35201R0JT, 2512 SMT thick film chip
Доступно на заказ 1830 шт. Отгрузка со склада в г.Москва 4-5 недель.
28 руб. × = 280 руб.
Количество товаров должно быть кратно 10 шт.
от 100 шт. — 9 руб.
от 250 шт. — 7.40 руб.

Описание

The 35201R0JT is a thick film low profile SMD Power Resistor, small size to power ratio, suitable for high frequency operations owing to the short lead structure. 200V 1W power rating and temperature coefficient of ±350ppm/°C.

• 400V Maximum overload
• 200V Working voltage
• E-24 resistance grid value

Passive Components

Технические параметры

EU RoHS
Compliant
Resistance Value (Ohm)
1
Power Rating (W)
1
Tolerance
5%
Temperature Coefficient (ppm/°C)
±350
Technology
Thick Film
Package/Case
2512
Case Style
Molded
Current Sensing
No
Fail Safe Fusible Resistor
No
Maximum Voltage Rating (V)
200
Anti-Surge
No
Temperature Range @ Derated Power (°C)
70 to 125
Case Size
2512
Packaging
Tape and Reel
Package Type
SMD
Product Length (mm)
6.4
Product Depth (mm)
3.2
Product Height (mm)
0.6
Maximum Operating Temperature (°C)
125
Package Shape
Rectangular
Mounting
Surface Mount
Minimum Operating Temperature (°C)
-55
Anti-Sulfurated
No
Number of Terminals
2
Operating Temperature (°C)
-55 to 125

Дополнительная информация

Datasheet 35201R0JT
Трёхмерное изображение изделия 35201R0JT
Чертеж 35201R0JT