352120RFT, Thick Film SMD Resistor 2

PartNumber: 352120RFT
Ном. номер: 8019773715
Производитель: TE Connectivity (Tyco)
Фото 1/3 352120RFT, Thick Film SMD Resistor 2
Фото 2/3 352120RFT, Thick Film SMD Resistor 2Фото 3/3 352120RFT, Thick Film SMD Resistor 2
Доступно на заказ 710 шт. Отгрузка со склада в г.Москва 4-5 недель.
29 руб. × = 290 руб.
Количество товаров должно быть кратно 10 шт.
от 250 шт. — 14 руб.

Описание

Resistor Fixed Single-Surface Mount
Res Thick Film 2512 20 Ohm 1% 2W ±100ppm/°C Molded SMD T/R

Passive Components

Технические параметры

EU RoHS
Compliant
Resistance Value (Ohm)
20
Power Rating (W)
2
Tolerance
1%
Temperature Coefficient (ppm/°C)
±100
Technology
Thick Film
Package/Case
2512
Case Style
Molded
Current Sensing
No
Fail Safe Fusible Resistor
No
Maximum Voltage Rating (V)
250
Anti-Surge
No
Temperature Range @ Derated Power (°C)
70 to 155
Case Size
2512
Packaging
Tape and Reel
Package Type
SMD
Product Length (mm)
6.35
Product Depth (mm)
3.2
Product Height (mm)
0.55
Maximum Operating Temperature (°C)
155
Package Shape
Rectangular
Length Tolerance (mm)
±0.1
Depth Tolerance (mm)
±0.15
Height Tolerance (mm)
±0.1
Mounting
Surface Mount
Minimum Operating Temperature (°C)
-55
Anti-Sulfurated
No
Number of Terminals
2
Operating Temperature (°C)
-55 to 155

Дополнительная информация

Datasheet 352120RFT