38-00-1398, Connector 2.54mm pcb, bot

PartNumber: 38-00-1398
Ном. номер: 8148038078
Производитель: Molex
38-00-1398, Connector 2.54mm pcb, bot
Доступно на заказ более 20 шт. Отгрузка со склада в г.Москва 4-5 недель.
180 руб. × = 1 800 руб.
Количество товаров должно быть кратно 10 шт.
от 200 шт. — 120 руб.

Описание

KK PC Board Connectors, Bottom Entry Sockets, 4455 Series
A range of KK PC Board Connectors, Bottom Entry Sockets, that mate with KK Pin Headers Series:
4030 stock number 453-145 typical;
4049 stock number 453-139 typical;
42375 stock number 720-5637.

Серия 2.54mm Molex KK 2.54mm Molex KK Range

The Molex KK Interconnection System provides a simple and economical method of making multipole connections to printed circuit boards. This range of Molex KK 2.54 mm pitch wire to board connectors includes Crimp, IDT and PCB sockets and crimp terminals plus straight and 90° PCB headers as well as associated tooling.

2 to 15 way versions on 0.1in. pitch
IDT sockets incorporate high pressure contacts which are ideal for daisy-chain or high vibration applications
Straight friction locks help prevent accidental disconnection
PCB sockets with fitted contacts have positive cantilever wipe action
Socket housings 6471 Series accept crimp terminals stock no. 467-598 typically (ordered separately)
Socket housings 2695 Series accept crimp terminals stock no. 670-2266 typically (ordered separately)
Sockets and polarising keys available separately or as part of kit.

Contacts:
Headers/IDT SocketsTin Plated Brass
Sockets (crimp/PCB).Tin Plated Phosphor Bronze
InsulationNylon rated 94V-0
IDT Version UL94V-2
Max Voltage250 V ac.
Max Current2.5A per way
Operating Temperature0°C to +70°C
Pin Size0.64mm square
Recommended PCB Hole dia.1.19mm ± 0.05mm

Connectors

Технические параметры

материал контактов
Phosphor Bronze
номинальный ток
2.5A
тип монтажа
Through Hole
число контактов
8
число рядов
1
Шаг
2.54mm
последовательный
KK
способ концевой заделки
Solder
тип
Socket Strip
номинальное напряжение
250 V
Body Orientation
Straight
Series Number
4455

Дополнительная информация

Datasheet 38-00-1398
KK 100 PCB Assembly 4455 Series Drawing