3842538700, 45deg connector, 8mm Slot

PartNumber: 3842538700
Ном. номер: 8045487000
Производитель: Bosch Rexroth
3842538700, 45deg connector, 8mm Slot
Доступно на заказ более 1 шт. Отгрузка со склада в г.Москва 4-5 недель.
2 530 руб. × = 2 530 руб.
от 5 шт. — 2 080 руб.
от 10 шт. — 1 836 руб.

Описание

45° Connector

Can be used to make a strong connection between 30x30, 40x40 or 45x45 profiles at an angle of 45°
designLINE 45° connector with special silver paint for an attractive high-quality design for all MGE fixtures. Also availble in economical die-cast finish.
Can be used as diagonal reinforcement struts
All fasteners and caps are included
Material: 40 & 45 Die-cast Aluminium; 30 Die-cast Zinc

Selection Guide
Profile sizes (mm)Groove size (mm)Manu. Part NumberFinish TypeStock no.
30 x 3083842518426Die-cast 420-7160
40 x 40103842532205Die-cast 227-630
45 x 45103842535428Die-cast 619-4476
30 x 3083842538700Painted 523-297
40 x 40103842538701Painted 523-279
45 x 45103842538702Painted 523-275


Connection Brackets and Joints

Enclosures, Storage & Material Handling

Технические параметры

тип соединителя
45° Connector
материал
Die Cast Aluminium
Fits Groove Size
8mm
Fits Strut Profile
30 mm
Product Family
Bosch Rexroth
Structural Element Type
Strut Profile

Дополнительная информация

45deg connector, 8mm Slot 30x30mm 3842538700
Datasheet 3842538700