38542F, V-Groove & Ferrule Clean'

PartNumber: 38542F
Ном. номер: 8106589975
Производитель: CHEMTRONICS
38542F, V-Groove & Ferrule Clean'
Доступно на заказ более 2 уп. Отгрузка со склада в г.Москва 4-5 недель.
1 770 руб. × = 1 770 руб.
Цена указана за упаковку из 50
от 6 уп. — 1 440 руб.
от 15 уп. — 1 267.33 руб.

Описание

1mm V-Groove & Ferrule Cleaning Swab

This 1mm V-Groove and Ferrule Cleaning swab from ITW Chemtronics is the flattest, thinnest swab available and is ideal for small precision surfaces.

Designed specifically for V-groove cleaning in fusion splice equipment
Can also be used as a ferrule cleaner
Ideal for micro mechanical cleaning
Perfect for cleaning very small slits and crevices
Suitable for delicate surfaces and parts
Will not leave a residue – contains no adhesives or binders

These dry swabs work best with ITW Chemtronics Electro-Wash® PX Precision Cleaner but also remove dust particles when dry.

Чистка волоконной оптики

Facilities Cleaning & Maintenance

Технические параметры

применение
Ferrules, V-Grooves
тип упаковки
Tube
размер
1mm
Cleaner Type
Swab
Package Size
50

Дополнительная информация

TDS #38542F V-Groove and Ferrule Cleaning Swab 38542F