389909-1512, Black Expandable braided

PartNumber: 389909-1512
Ном. номер: 8147205749
Производитель: Taiwan Yun Lin Electronic Co.,
389909-1512, Black Expandable braided
Доступно на заказ более 2 уп. Отгрузка со склада в г.Москва 4-5 недель.
1 920 руб. × = 1 920 руб.
Цена указана за упаковку из 5
от 15 уп. — 1 510 руб.
от 50 уп. — 1 370 руб.

Описание

Braided Sleeving
Wires and cables can be routed through the sleeve and the flexible construction expands to accommodate a range of diameters of cable.

Good abrasion resistance
UV light resistant
Resistant to most chemicals and solvents
Flammability rating VW-1

RS, Professionally Approved Products, gives you professional quality parts across all product categories. Our range has been testified by engineers as giving comparable quality to that of the leading brands without paying a premium price.

Standard Braided Sleeving

Cables & Wires

Технические параметры

цвет
Black
материал
PET
максимальная рабочая температура
+125°C
Minimum Operating Temperature
-40°C
Braided
Yes
расширяемый
Yes
Maximum Cable Diameter
25mm
Minimum Cable Diameter
10mm
Sleeve Diameter
15mm
Sleeve Length
5m

Дополнительная информация

Expandable Braided Sleeve Data Sheet