Мой регион: Россия

3XMS, WORM DRIVE HOSE CLIP MILD STL 60-80MM

Ном. номер: 8000005909
PartNumber: 3XMS
Производитель: Jubilee
3XMS, WORM DRIVE HOSE CLIP MILD STL 60-80MM
* Изображения служат только для ознакомления,
см. техническую документацию
920 руб.
75 уп. со склада г.Москва,
срок 2-3 недели
от 5 уп. — 770 руб.
от 10 уп. — 685 руб.
Цена за упаковку из 5
Добавить в корзину 1 уп. на сумму 920 руб.
В кредит от 0 руб./мес
Original Jubilee® Clips – Mild Steel
These original range Jubilee clips were first manufactured back in 1921, and today the brand is well-known and trademarked around the world. As the name and heritage would suggest, you can be assured of the highest quality products, all produced from premium grade materials and adhering to a wide range of quality standards and EU directives.
Jubilee's original range of hose clamps is where it all started and these sturdy worm drive hose clips are suitable for the vast majority of applications. These mild steel zinc protected hose clips have a continuously threaded band so clips are flexible and easy to adjust to the required size. In addition, the rolled edges and smooth interior of the band ensures protection for all types of hoses, even soft rubber or silicone.

Fasteners & Fixings

Технические параметры

Inside Diameter
60 → 80mm
Clip Type
Worm Drive
Brand
Jubilee
Band Width
13mm
Inside Diameter Minimum
60mm
Inside Diameter Maximum
80mm
Screw/Bolt Head
Slotted Hex
Material
Zinc-Plated Mild Steel

Выберите регион, чтобы увидеть способы получения товара.