4-1437290-1, Корпус разъема, Серия Super Seal, Штекер, 34 вывод(-ов), 3 мм, Контактами серии SUPER SEAL
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
3 240 руб.
от 10 шт. —
2 770 руб.
от 25 шт. —
2 420 руб.
Добавить в корзину 1 шт.
на сумму 3 240 руб.
Альтернативные предложения1
Описание
3900113-3422=DWG#E3900113 Connector Style: Housing for female terminals Mating Pin Diameter: 1 mm Mating Pin Diameter: .039 in Connector System: Wire-to-Device Wire-to-Board Number of Positions: 34 Housing for female terminals 1 mm .039" Wire-to-Device I Superseal 1.0 Housing I Alias Number: 3900113-3422 I LADD Distribution
Технические параметры
Application: | Wire to Board/Device |
Attachment Hole Diameter: | 1 mm |
Brand: | TE Connectivity/AMP |
Color: | Black |
Contact Gender: | Without Socket Contacts |
Contact Type: | Socket |
Description/Function: | SUPERSEAL 1.0mm, Housing for Female Terminals |
Factory Pack Quantity: Factory Pack Quantity: | 500 |
Flammability Rating: | UL 94 V-2 |
Gender: | Plug(Male) |
Housing Material: | Polybutylene Terephthalate(PBT) |
Lock Mate Feature: | Integrated in Housing |
Manufacturer: | TE Connectivity |
Maximum Operating Temperature: | +125 C |
Minimum Operating Temperature: | -40 C |
Mounting Angle: | Straight |
Mounting Style: | Cable Mount/Free Hanging |
Number of Positions: | 34 Position |
Number of Rows: | 4 Row |
Packaging: | Bulk |
Pitch: | 3 mm |
Product Category: | Automotive Connectors |
Product Type: | Automotive Connectors |
Product: | Housings |
Row Spacing: | 4 mm |
Series: | Super Seal |
Subcategory: | Automotive Connectors |
Termination Style: | Crimp |
Voltage Rating: | 250 VDC |
Gender | Male |
Housing Material | Thermoplastic |
Maximum Operating Temperature | +125°C |
Minimum Operating Temperature | -40°C |
Number of Contacts | 34 |
Number of Rows | 4 |
Series | SUPERSEAL |
Type | Automotive Connector |
Width | 38.2mm |
Body Material | PBT GF |
Cable Exit Angle | 180° |
Centerline (Pitch) | 3 mm |
Color | Black |
Connector Position Assurance Capable | No |
Connector Style | Housing for female terminals |
Connector System | Wire-to-Board, (Wire-to-Device) |
Degree of Protection | JIS D0203 |
Height | 34.55 mm |
Hybrid Connector | No |
Length | 32.15 mm |
Mating Pin Diameter | 1 mm |
Mounting Feature | Without |
Nominal Voltage Architecture | 12 V, (24 V), (42 V), (48 V), (80 V), (90 V), (125 V), (240 V) |
Number of Positions | 34 |
Operating Temperature Range | -40-125 °C, (-40-125 °C) |
Operating Voltage | 250 VAC |
Packaging Method | Box |
Polarized | Yes |
Primary Locking Feature | Integrated in Housing |
Row-to-Row Spacing | 3.5 mm, (4 mm) |
Sealable | Yes |
Serviceable | Yes |
Strain Relief | No |
Terminal Position Assurance | Yes |
UL Flammability Rating | UL 94V-2 |
Вес, г | 23.32 |
Техническая документация
Datasheet
pdf, 209 КБ
Datasheet
pdf, 660 КБ
Datasheet
pdf, 2138 КБ
Datasheet
pdf, 652 КБ
Документация
pdf, 2148 КБ