4-6F6MK4S, 1/4x3/8in BSPP M-Fswiveln

PartNumber: 4-6F6MK4S
Ном. номер: 8147704970
Производитель: Parker Hannifin
4-6F6MK4S, 1/4x3/8in BSPP M-Fswiveln
Доступно на заказ более 2 шт. Отгрузка со склада в г.Москва 4-5 недель.
1 880 руб. × = 1 880 руб.
от 5 шт. — 1 540 руб.
от 10 шт. — 1 340 руб.

Описание

Swivel Nut Adaptor
Straight female to male BSP parallel thread adaptor.
Parkers K series adapters are manufactured to meet BS5200 standards and designed to seal with BSP
Hose swivel connectors. Parkers K4 adapter series can be used with Parker D9/92, B1, B2 and B4 adapters. Straight fittings can also be used an adaptor with ISO 1179-1 / DIN 3852 ports by using a bonded seal.

For adaptors of unequal sizes then the lower pressure rating is applicable.
K4 adapters are not interchangeable with JIS P4 fittings.

Hydraulic systems can work at high pressures, and fittings and adaptors can be subjected to extreme loadings such as vibration and uncontrolled pressure peaks. When choosing fittings or adaptors careful attention should be given to the technical specifications.

Straight Adaptors and Blanking Plugs
BSP parallel threaded adaptors. Manufactured from steel to BS5200 with a zinc yellow chromated finish to give a high corrosion resistance (500 hours in salt spray test). All adaptors have a working temperature range -40 to +120°C (-3 to +120°C for plugs)., The 60° female cone makes these adaptors an ideal port fitting for use with our range of BSP reusable fittings and crimped hose assemblies.

Pneumatics, Hydraulics & Power Transmission

Технические параметры

обработка поверхности
Zinc Plated
материал
Steel
максимальное рабочее давление
350 bar
Connector A
G 1/4 Female
Connector B
G 1/4 Male
Connector B - Gender
Male
Connector A - Thread Standard
G
Connector A - Gender
Female
Connector B - Thread Standard
G

Дополнительная информация

K4 BSP Adapters Data Sheet