40010023.11V, Heavy Duty Workbench 2 Dr

PartNumber: 40010023.11V
Ном. номер: 8043480647
Производитель: Bott
40010023.11V, Heavy Duty Workbench 2 Dr
Доступно на заказ 1 шт. Отгрузка со склада в г.Москва 4-5 недель.
Бесплатная доставка по всей России
100 200 руб. × = 100 200 руб.
или
купить в 1 клик

Описание

Heavy Duty Workbench 2 Drawer Cabinet

Freestanding or for use as bench pedestal
1x 100mm, 1x 175mm high drawers
100kg UDL load capacity
Blocking mechanism as standard – only 1 drawer can be opened at a time
Full width ergonomic reach through handle with label & transparent cover
Fully lockable
Epoxy powder coated in RAL7035 grey/ RAL5010 blue

Light/ Medium/ Heavy Duty Work Bench System
A modular bench system which enables you to design your own tailor made workbench from a selection of single components.

Enclosures, Storage & Material Handling

Технические параметры

цвет
Blue, Grey
глубина
525mm
высота
800mm
ширина
525mm

Дополнительная информация

Datasheet 40010023.11V