40412330, Rotary Shaft Seal, I.D 58

PartNumber: 40412330
Ном. номер: 8038725490
Производитель: Freudenberg Sealing Technologi
40412330, Rotary Shaft Seal, I.D 58
Доступно на заказ 1 шт. Отгрузка со склада в г.Москва 4-5 недель.
2 310 руб. × = 2 310 руб.

Описание

Freudenberg Shaft Seals
Simmering Rotating shaft seals are a high performance oil seal delivering exceptional wear resistance and performance to a variety of functions including aerospace, railway, power transmission, automotive, machine tools, fluid handling, production line, energy and power generation.
With an elastomer outer casing manufactured from NBR 902 nitrile rubber and spring loaded sealing lip they can be used with mineral & synthetic oils and greases. Simmering radial seals offer significant improvements in seal wear and heat and friction generation, reducing power loss and lowering running costs as well as improving working life so improving costly downtime due to seal repairs.
Suitable replacement for R21 and in some instances R4 seals (please review manufacturers data sheet) Suitable for a comprehensive range of applications including axles, power tools, industrial gearboxes, motors and pumps.

Уплотнения вала

Pneumatics, Hydraulics & Power Transmission

Технические параметры

материал
72 NBR 902
наружный (внешний) диаметр
80mm
Новинки
только новые товары
внутренний диаметр
58mm
Maximum Operating Temperature
+100°C
Minimum Operating Temperature
-30°C
толщина
8mm
тип
Shaft Seal

Дополнительная информация

BA Data Sheet
BA Material Data Sheet