40413815, Rotary Shaft Seal, I.D 35

PartNumber: 40413815
Ном. номер: 8013766770
Производитель: Freudenberg Sealing Technologi
40413815, Rotary Shaft Seal, I.D 35
Доступно на заказ 1 шт. Отгрузка со склада в г.Москва 4-5 недель.
1 610 руб. × = 1 610 руб.

Описание

Freudenberg Shaft Seals
Simmering Rotating shaft seals are a high performance oil seal delivering exceptional wear resistance and performance to a variety of functions including aerospace, railway, power transmission, automotive, machine tools, fluid handling, production line, energy and power generation.
With an elastomer outer casing manufactured from NBR 902 nitrile rubber and spring loaded sealing lip they can be used with mineral & synthetic oils and greases. Simmering radial seals offer significant improvements in seal wear and heat and friction generation, reducing power loss and lowering running costs as well as improving working life so improving costly downtime due to seal repairs.
Suitable replacement for R21 and in some instances R4 seals (please review manufacturers data sheet) Suitable for a comprehensive range of applications including axles, power tools, industrial gearboxes, motors and pumps.

Shaft tolerance ISO h11
Housing bore tolerance H8
90% Less friction torque
80% Less specific heat generation
50% Less wear
Pressure stable up to 0.5 bar
Suitable for bidirectional rotating shafts up to a velocity of 40 m/s

Уплотнения вала

Pneumatics, Hydraulics & Power Transmission

Технические параметры

внутренний диаметр
35mm
материал
72 NBR 902
максимальная рабочая температура
+100°C
Minimum Operating Temperature
-40°C
наружный (внешний) диаметр
55mm
толщина
10mm
тип
Shaft Seal

Дополнительная информация

Simmerrings and Rotary Seals Information Sheet
Simmerrings Data Sheet