4116R-1-392LF, Фиксированный резистор цепи, 3.9 кОм, Изолированный, 8 элемент(-ов), DIP, 16 вывод(-ов), PC Pin

* Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
330 руб.
Мин. кол-во для заказа 8 шт.
Добавить в корзину 8 шт.
на сумму 2 640 руб.
Номенклатурный номер: 8288655836
Артикул: 4116R-1-392LF
Страна происхождения: КИТАЙ
Бренд / Производитель: Bourns
Описание
3.9k Ohm В±2% 250mW Power Per Element Isolated 8 Resistor Network/Array В±100ppm/В°C 16-DIP (0.300", 7.62mm)
Технические параметры
EU RoHS | Compliant with Exemption |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8533.10.00.57 |
Type | Network |
Number of Resistors | 8 |
Resistance Value (Ohm) | 3.9K |
Tolerance | 2% |
Maximum Voltage Rating (V) | 100 |
Power Rating (W) | 2.25 |
Power Rating per Resistor (W) | 0.25 (1/4) |
Technology | Thick Film |
Minimum Operating Temperature (°C) | -55 |
Maximum Operating Temperature (°C) | 125 |
Temperature Coefficient (ppm/°C) | ±100 |
Temperature Range @ Derated Power (°C) | 70 to 125 |
Circuit Designator | ISOL |
Case Style | Molded |
Termination Style | Pin |
Number of Terminals | 16 |
Terminal Pitch (mm) | 2.54 |
Package Type | DIP |
Package Shape | Rectangular |
Package/Case | DIP |
Product Length (mm) | 21.97 |
Product Depth (mm) | 7.87 |
Product Height (mm) | 4.57 |
Seated Plane Height (mm) | 4.57 |
Mounting | Through Hole |
Base Product Number | 4116R -> |
California Prop 65 | Warning Information |
Circuit Type | Isolated |
ECCN | EAR99 |
Height - Seated (Max) | 0.185"" (4.69mm) |
HTSUS | 8533.21.0060 |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Mounting Type | Through Hole |
Number of Pins | 16 |
Operating Temperature | -55В°C ~ 125В°C |
Package | Tube |
Package / Case | 16-DIP (0.300"", 7.62mm) |
Power Per Element | 250mW |
REACH Status | REACH Unaffected |
Resistance (Ohms) | 3.9k |
Resistor-Ratio-Drift | 50ppm/В°C |
RoHS Status | ROHS3 Compliant |
Series | 4100R -> |
Size / Dimension | 0.865"" L x 0.300"" W (21.97mm x 7.62mm) |
Supplier Device Package | 16-DIP |
Temperature Coefficient | В±100ppm/В°C |
Case Size | Not Required |
Case Size per Element | NOT REQUIRED |
Construction | Rectangular |
Failure Rate | Not Required |
Military Standard | Not Required |
Mounting Style | Through Hole |
No. of Terminals | 16 |
Operating Temp Range | -55C to 125C |
Power Rating | 2.25(W) |
Power Rating Per Resistor | 0.25(1/4)(W) |
Rad Hardened | No |
Resistance | 3900(ohm) |
Seated Plane Height | 4.57(mm) |
Temperature Range @ Derated Power | 70 TO 125 |
Terminal Pitch | 2.54(mm) |
Tolerance (+ or -) | 2% |
Вес, г | 1 |
Техническая документация
Datasheet
pdf, 211 КБ
Datasheet
pdf, 207 КБ
Основные размеры SMD-компонентов
pdf, 186 КБ
Резисторные сборки серии НР1-4-8М, НР1-4-9М
pdf, 234 КБ