413.3267, Socket Outlet 3P+N+E IP44

PartNumber: 413.3267
Ном. номер: 8051917765
Производитель: Scame
413.3267, Socket Outlet 3P+N+E IP44
Доступно на заказ 7 шт. Отгрузка со склада в г.Москва 4-5 недель.
2 920 руб. × = 2 920 руб.

Описание

Panel Sockets - Angled
A range of angled panel mount sockets offered in a variety of colours and contact layouts in 16A and 32A versions.

RS, Professionally Approved Products, gives you professional quality parts across all product categories. Our range has been testified by engineers as giving comparable quality to that of the leading brands without paying a premium price.

RS Range - IP44 Plugs and Sockets RS Range - IP44 Plugs & Sockets

Connectors

Технические параметры

цвет
Red
номинальный ток
32A
род
Female
оценка показателя производительности
IP44
тип монтажа
Flush Mount
полярный формат
3P+N+E
номинальное напряжение
346 → 415 V
Body Orientation
Straight
Plug/Socket
Socket

Дополнительная информация

Straight Power Connector Socket
Straight Power Connector Socket