41RM-8, RATCHET WR. LOCKING FLEX

PartNumber: 41RM-8
Ном. номер: 8146704882
Производитель: Bahco
41RM-8, RATCHET WR. LOCKING FLEX
Доступно на заказ более 1 шт. Отгрузка со склада в г.Москва 4-5 недель.
3 160 руб. × = 3 160 руб.

Описание

Bahco Ratchet Locking Flex Head Wrench
Professional, durable combination ratchet spanners constructed from high performance alloy steel. The 12 point dynamic drive profile provides longer life to fasteners and with a small 5° action and flexible head that enables tightening in the most cramped of spaces.

ISO 3318 and DIN 3113 standards
Left right quick change direction switch
Ratchet swivel head in 180° with fixed steps in every 15°
15° slim open end gives better accessibility
Chrome plated micro matt finish offers a high quality surface

Individual Ratcheting Spanners

Tools

Технические параметры

обработка поверхности
Chrome
тип рукоятки
Straight
материал
Alloy Steel
полная длина
127 mm
размер
8 mm
Special Features
12 Points Dynamic-Drive Profile Provides Longer Life for Screws and Nuts, 5º Action Angle, Switch for Quick change of right and left direction
Новинки
только новые товары

Дополнительная информация

Datasheet 41RM-8