4300-3140/AAA, Матрица обжимного инструмента, 0.028" до 0.178" RG174, RG179 Коаксиальный с BNC, TNC RF Разъемами

см. техническую документацию
Описание
The 4300-3140/AAA is a Mobile Die Set for RG 174, RG 179/BNC/TNC coaxial connectors. This is one of the interchangeable crimp die sets for the MCT frame. This crimp die enables the user to cover all applications in just one tool frame. It is easy to use and designed to give the user full visibility of the crimping process. Handles are shaped for low effort crimping with one or two hand grip. It is versatile with an easy-access release function allows fast and simple exchange of crimp dies. The weight and size of tool are optimized to make it easy to carry. Die is kept in pairs and delivered in a modular reusable box. It is comfortable with the entire tool frame is covered in smooth plastic for comfortable use, also for outdoor operations in all weather conditions.
• No special tools needed
• Reliable - Crimping performance is consistent and accurate with a parallel action stroke
• Hole in handle allows attachment of safety strap
Технические параметры
Для Использования с | MCT Frame Hand Crimp Tool |
Вес, г | 100 |
Дополнительная информация
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.