43031-0002, Crimp,male,Au plated,phos

PartNumber: 43031-0002
Ном. номер: 8080148058
Производитель: Molex
43031-0002, Crimp,male,Au plated,phos
Доступно на заказ более 300 шт. Отгрузка со склада в г.Москва 4-5 недель.
13 руб. × = 1 300 руб.
Количество товаров должно быть кратно 100 шт.
от 1000 шт. — 8.60 руб.
от 3000 шт. — 6.96 руб.

Описание

Micro-Fit 3·0 Crimp Contacts
A range of Molex male and female gender Micro-Fit 3·0 series crimp terminal contacts for use with Micro-Fit 3.0 plugs and receptacle connector housings. These connector housings accommodate 24-20, and 30-26 AWG wire ranges.

Features

Phosphor bronze contact material
Available with tin or gold mating plating
Tin plated terminal plating

For a suitable crimp tool, see stock no. 501-061

For suitable plugs and receptacles, see stock numbers 233-2747 or 447-6681 for dual and single row respectively)

Stock number 797-8767 is a Reduced Mating Force Series 46235 Crimp Terminal Contact.

Molex, серия Micro-Fit, шаг 3.0 мм Molex Micro-Fit 3.0 Series

A unique interconnect system on 3·0mm grid spacing, capable of carrying 5A and incorporating many features previously found on larger power connectors. This rugged series of single and dual row, high density wire-to-wire (free or via a panel) and wire-to-board connectors are suitable for many signal applications.

Fully isolated contacts
Positive latching
Compact size
Full polarisation

Voltage rating250V a.c. (rms) or 176Vd.c. Contact resistance10mΩ max.
Current rating (per contact)Amps Insulation resistance1000 MΩ min.
20//22 awg5 Dielectric strength1500V a.c.
24 awg 4Contact materialTin plated phosphor bronze
26 awg3 Housing materialPolyester 94V-0
28 awg 2Header materialHigh temp LCP
30 awg1


Power Connectors

The following RS power connectors are suitable for direct connection to 240VAC mains unless otherwise stated. Care must be taken when choosing a product for mains connection.

Technical Specifications
Voltage Rating600V AC/DC
Dielectric withstand voltage5kV or 10kV between circuits
Current Rating
Cable plugs/sockets15A max.
PCB lists12A max.
Insulation Resistance1000MΩ min.
Contact Resistance3.5mΩ max.
Temperature Range-55°C → +105°C
Durability50 Mating Cycles
Insulator MaterialNatural polyamide 6.6 to
UL94V-2 or Clear Nylon to UL94V-0
ContactsBrass, Tin Plated
Vertical Pin SwitchesPhosphor Bronze, tin plated

Connectors

Технические параметры

материал контактов
Phosphor Bronze
покрытие контактов
Gold over Nickel
род
Male
максимальная рабочая температура
+105°C
Minimum Operating Temperature
-40°C
последовательный
MICRO-FIT 3.0
способ концевой заделки
Crimp
сечение провода
20 → 24 awg
Maximum Contact Resistance
10mΩ
Series Number
43031

Дополнительная информация

Datasheet 43031-0002