4386257, Acetal plastic rod stock

PartNumber: 4386257
Ном. номер: 8020189560
Производитель: Ensinger
4386257, Acetal plastic rod stock
Доступно на заказ 1 шт. Отгрузка со склада в г.Москва 4-5 недель.
Бесплатная доставка по г.Москва
18 080 руб. × = 18 080 руб.
или
купить в 1 клик

Описание

Acetal Copolymer
Low moisture absorption and good chemical resistance with excellent mechanical strength. Dimensionally stable, suitable for close tolerance components, bearings, bushes, gears, valves and valve seatings. White in colour

RS, Professionally Approved Products, gives you professional quality parts across all product categories. Our range has been testified by engineers as giving comparable quality to that of the leading brands without paying a premium price.

Max Service Temp.100°C
Elongation40%
Tensile Strength65 MPa
Hardness (Rockwell-Shore D)M86 Rockwell
Flammability RatingUL 94 HB
Water Absorption0.5% at saturation


Ацеталь - сополимеры и гомополимеры Acetal Copolymer & Homopolymer
Both materials are available in rod and sheet form, they are abrasion and impact resistant and exhibit good chemical resistance. They are easy to machine and have excellent self lubricating properties. Both are UV light resistant and can be welded.

Abrasives & Engineering Materials

Технические параметры

цвет
White
плотность
1.41g/cm³
класс воспламеняемости
UL 94 HB
Форма
Rod
твердость
M 86 Rockwell
длина
500mm
материал
Acetal
максимальная рабочая температура
+100°C
диаметр стержня
125mm
прочность на растяжение
60 MPa
Elongation
30%
Polymer Type
Copolymer
Water Absorption
0.5%