4386443, Polycarbonate rod,1000mm

PartNumber: 4386443
Ном. номер: 8050097117
Производитель: Ensinger
4386443, Polycarbonate rod,1000mm
Доступно на заказ более 3 шт. Отгрузка со склада в г.Москва 4-5 недель.
1 460 руб. × = 1 460 руб.
от 3 шт. — 1 190 руб.
от 6 шт. — 1 001.67 руб.

Описание

Polycarbonate Sheet Polycarbonate Sheet & Rod

The toughest thermoplastic available
Virtually unbreakable in use
Fire resistant with very low water absorption
Temperature range -90°C to +120°C
Easy To Weld
Flammability Rating UL 94 HB

Polycarbonate sheet applications:

Machine guards
Protective screens
Signage
Displays
Illuminated signage
Poster covers

RS, Professionally Approved Products, gives you professional quality parts across all product categories. Our range has been testified by engineers as giving comparable quality to that of the leading brands without paying a premium price.

Max. Service Temp. (Long Term)120 °C
Elongation at Break> 100 %
Tensile Strength at yield65 MPa
Density g/cm1.2
Hardness (Rockwell-Shore D)M75
Water Absorption0.36 % (Saturated at 23 °C)


The polycarbonate sheet is engineering grade material and is not UV resistant

Прозрачные и полупрозрачные пластики

Abrasives & Engineering Materials

Технические параметры

цвет
Transparent
плотность
1.2g/cm³
класс воспламеняемости
UL 94 HB
Форма
Rod
твердость
100 Ball Indentation
длина
1m
материал
Polycarbonate
максимальная рабочая температура
+140°C
диаметр стержня
10mm
прочность на растяжение
60 MPa
Elongation
100%
Water Absorption
0.36%

Дополнительная информация

Datasheet 4386443