439463, Rapid 10 sec hand dryer p

PartNumber: 439463
Ном. номер: 8099377447
Производитель: Vent-Axia
439463, Rapid 10 sec hand dryer p
Доступно на заказ более 1 шт. Отгрузка со склада в г.Москва 4-5 недель.
Бесплатная доставка по всей России
54 710 руб. × = 54 710 руб.
или
купить в 1 клик

Описание

Tempest High Performance Hand Dryer
Designed to provide a cost effective alternative to hand drying these new dryers have been developed with speed in mind. They provide a rapid drying time of 10-12 seconds, almost half that of competitors products, thus reducing washroom time. Tempest also offers the user up to 70% energy saving when compared to conventional dryers. The heater elements can be set to between 450 and 900 W, enabling the unit to be used in a variety of washroom applications from schools to construction sites. Another feature is the blue led which provides a visible indication of the drying zone ensuring that the user's hands are always in the warm air stream.

Automatic no touch operation
10-12 seconds drying time
Unique blue LED indicates the hand drying zone
Powerful operation
Save up to 70% on energy costs
Motor thermal protection auto resetting at 105 °C
Air volume 116m 3 /h
IPX1 rated

RS, Professionally Approved Products, gives you professional quality parts across all product categories. Our range has been testified by engineers as giving comparable quality to that of the leading brands without paying a premium price.

Сушители для рук Hand Dryers

Facilities Cleaning & Maintenance

Технические параметры

материал корпуса
Stainless Steel
глубина
175mm
высота
277mm
номинальная мощность
900W
напряжение (источника) питания
230V AC
ширина
201mm
Air Flow
116m³/h
Automatic/Manual
Automatic

Дополнительная информация

Datasheet 439463