447-5284-0002, Perforated MS sheet,1.2mm

PartNumber: 447-5284-0002
Ном. номер: 8029177359
Производитель: R Bion & Co
447-5284-0002, Perforated MS sheet,1.2mm
Доступно на заказ 18 шт. Отгрузка со склада в г.Москва 4-5 недель.
2 550 руб. × = 5 100 руб.
Количество товаров должно быть кратно 2 шт.
от 6 шт. — 2 120 руб.

Описание

Powder Coated Mild Steel

Mild steel perforated sheet with black powder-coated finish
Tolerance on length ± 1%

RS, Professionally Approved Products, gives you professional quality parts across all product categories. Our range has been testified by engineers as giving comparable quality to that of the leading brands without paying a premium price.

Металлические и пластиковые

Dimensions (mm)
PatternHole(mm)Open AreaPitch I (mm)Pitch II (mm)Hole Configeration
11.2 ø42%1.73.260°
21.5 ø22%4445°
31.7 ø45%2.44.160°
42.0 ø47%2.84.860°
53.0 ø33%58.760°
6a3.0 ø51%46.960°
64.8 ø50%6.511.260°
76.4 ø43%9.21660°
88.0 ø68%9.21660°
96.0 x 6.062%7.67.6Square
106.0 x 6.052%9.17.6Staggered
114.7 x 4.735%88Square
122.4 x 12.734%4.815.1Rect
136.0 A/F79%6.7611.63Hex
1410.0 x 10.059%1313Square
151.0 ø46%1.42.460°

Abrasives & Engineering Materials

Технические параметры

Диаметр отверстия
1.2mm
размещение отверстия
60°
длина
500mm
материал
Mild Steel
толщина
0.7mm
ширина
500mm
Open Area Percentage
42%
Pattern Number
1