450-20021, Cable Repair Sleeve 76/22

PartNumber: 450-20021
Ном. номер: 8029367582
Производитель: HellermannTyton
450-20021, Cable Repair Sleeve 76/22
Доступно на заказ 8 шт. Отгрузка со склада в г.Москва 4-5 недель.
5 130 руб. × = 5 130 руб.
или
купить в 1 клик

Описание

Cable Repair Sleeving
This range of cable repair sleeve enables quick and safe repair of damaged cable sheaths. Due to the high shrinkage rate and the different diameters, a scope of 15 mm can be covered up to 160 mm. The repair sleeve is up in lengths of 250 mm 1000 mm available

Fast, durable, and labour-saving repair of damaged cable sheaths
Simple and easy to use
High-quality polyamide adhesive inner
Excellent shrinkage
Thermo-chromatic points (TCP) shrink indication
Good corrosion protection properties with excellent abrasion and weather resistance
High UV resistance
Halogen-free

Cable Repair

Cables & Wires

Технические параметры

с клеевым покрытием
Yes
цвет
Black
электрическая прочность диэлектрика
12kV/mm
материал
POX
максимальная рабочая температура
+120°C
Minimum Operating Temperature
-40°C
коэффициент усадки
4.5: 1
Shrunk Diameter
22mm
Sleeve Diameter
76mm
Sleeve Length
50cm
Sleeve Type
Heat Shrink

Дополнительная информация

RMS Heat Shrinkable Cable Repair Sleeves Data Sheet