46103C, Murata, 4600 Shielded Wire-wound SMD Inductor 10 µH ±20% Wire-Wound 2.4A Idc

Фото 1/3 46103C, Murata, 4600 Shielded Wire-wound SMD Inductor 10 µH ±20% Wire-Wound 2.4A Idc
Изображения служат только для ознакомления,
см. техническую документацию
1040 шт., срок 7 недель
240 руб.
Кратность заказа 5 шт.
от 100 шт.183 руб.
Добавить в корзину 5 шт. на сумму 1 200 руб.
Альтернативные предложения3
Номенклатурный номер: 8729666323
Артикул: 46103C

Описание

Passive Components\Inductors\Surface Mount Inductors
4600 Series Shielded Wire Wound Inductors ranges from 0.28μH to 1.0mH and upto 8A Idc They are suitable for power-line filtering found in consumer electronics such as desktop computers, LED applications and GPS systems, as well as in a vast range of industrial and telecom applications including network hubs, bridges & routers, and high frequency wireless communication devices

Технические параметры

Inductance 10 μH
Inductor Construction Wire-Wound
Maximum DC Current 2.4A
Maximum DC Resistance 66mΩ
Maximum Operating Temperature +125°C
Maximum Self Resonant Frequency 10kHz
Minimum Operating Temperature -40°C
Moulded Yes
Series 4600
Shielded Yes
Tolerance ±20%
Application: RF
Brand: Murata Power Solutions
Core Type: Bobbin
Factory Pack Quantity: Factory Pack Quantity: 1000
Inductance: 10 uH
Manufacturer: Murata
Maximum DC Current: 2.4 A
Maximum DC Resistance: 66 mOhms
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -40 C
Mounting Style: PCB Mount
Package / Case: 7.3 mm x 7.3 mm x 4.55 mm
Product Category: Power Inductors-SMD
Product Type: Power Inductors-SMD
Product: Power Inductors
Series: 4600
Shielding: Shielded
Subcategory: Inductors, Chokes & Coils
Termination Style: SMD/SMT
Termination: Standard
Test Frequency: 10 kHz
Tolerance: 20%
Type: Line Choke
Вес, г 5

Техническая документация

Datasheet
pdf, 147 КБ
Datasheet 46223C
pdf, 146 КБ

Дополнительная информация

Калькуляторы группы «Индуктивности выводные»

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.