462691, S3 Waterproof Boot Blk Si

PartNumber: 462691
Ном. номер: 8028324923
Производитель: Rockfall
462691, S3 Waterproof Boot Blk Si
Доступно на заказ более 1 шт. Отгрузка со склада в г.Москва 4-5 недель.
8 100 руб. × = 8 100 руб.
или
купить в 1 клик

Описание

Ashstone S3 Waterproof Boot - Black

Unique abrasion resistant leather upper
Durable Goodyear Welted (Stitched) rubber outsole
Heat resistant outsole 300°C
Full Waterproof and Breathable Membrane
Padded collar for increased support and comfort
Lightweight and Flexible
EVA Footbed for increased anti-fatigue properties
Metal stud and double stitched on stress points for increased wearing

RS, Professionally Approved Products, gives you professional quality parts across all product categories. Our range has been testified by engineers as giving comparable quality to that of the leading brands without paying a premium price.

EN ISO 20345 S3

Ботинки и кроссовки - традиционный стальной носок

Safety, Security, ESD Control & Clean Room

Технические параметры

цвет
Black
род
Men
последовательный
Ashstone
тип
Boot
Resistant To
Abrasion, Heat, Water
Safety Toe Type
Steel
Sole Material
Rubber
Closure Type
Lace Up
Upper Material
Leather
Safety Toe
Yes
Shoe Size EUR
43
Shoe Size UK
9