464369319, 46436-9319
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
Номенклатурный номер
8034162803
Артикул
464369319
Бренд
Brand:
Molex
Manufacturer:
Molex
Part # Aliases:
4643693190464369319
Product Category:
Power to the Board
Product Type:
Power to the Board
Все параметры
Datasheet
pdf, 467 КБ
250 шт., срок 5-6 недель
5 960 руб.
Мин. кол-во для заказа 5 шт.
от 22 шт. —
5 170 руб.
от 44 шт. —
4 760 руб.
от 88 шт. —
4 415.22 руб.
5 шт.
на сумму 29 800 руб.
Плати частями
от 7 450 руб. × 4 платежа
от 7 450 руб. × 4 платежа
Альтернативные предложения1
Этот же товар с другими ценами и сроками поставки
EXTreme Ten60Power Hybrid Power/Signal Connectors
Molex EXTreme Ten60Power Hybrid Power-and-Signal Connectors provide up to 260A per linear inch, fast response times, and easy configuration for individual design requirements. The series is designed for board-to-board, wire-to-board, and panel-to-board uses that require high current density, low power loss, and a high degree of design flexibility. The Molex EXTreme Ten60Power Hybrid Power-and-Signal Connectors are ideal for use in a variety of data communication and telecommunication equipment as well as consumer electronics.
Molex EXTreme Ten60Power Hybrid Power-and-Signal Connectors provide up to 260A per linear inch, fast response times, and easy configuration for individual design requirements. The series is designed for board-to-board, wire-to-board, and panel-to-board uses that require high current density, low power loss, and a high degree of design flexibility. The Molex EXTreme Ten60Power Hybrid Power-and-Signal Connectors are ideal for use in a variety of data communication and telecommunication equipment as well as consumer electronics.
Технические параметры
| Brand: | Molex |
| Manufacturer: | Molex |
| Part # Aliases: | 4643693190464369319 |
| Product Category: | Power to the Board |
| Product Type: | Power to the Board |
| Series: | 46436 |
| Subcategory: | Power Connectors |
| Tradename: | EXTreme Ten60 |
| Вес, г | 17.01 |
Техническая документация
Datasheet
pdf, 467 КБ
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.