47.319.6380-001-00, LED Lighting Accessories & Hardware P504_ANSCHLUSSELEMENT OHNE ADS 10,40 12,

47.319.6380-001-00, LED Lighting Accessories & Hardware P504_ANSCHLUSSELEMENT OHNE ADS 10,40 12,
Изображения служат только для ознакомления,
см. техническую документацию
Номенклатурный номер
8004578912
Артикул
47.319.6380-001-00
Бренд
Brand:
BJB
Color:
White
Diameter:
40 mm
For Use With:
COBs
Manufacturer:
BJB Electric
Все параметры
431 шт., срок 6-8 недель
660 руб.
от 10 шт.430 руб.
от 100 шт.308 руб.
1 шт. на сумму 660 руб.
Плати частями
от 0 руб. × 4 платежа
COB Connectors & Reflectors

BJB COB Connectors and Reflectors offer easy and durable installation of Chip-on-Board (COB) LED modules. Designed for a wide range of COB modules, they feature push wire technology, high-strength, blue-light-resistant plastics, and corrosion and wear-resistant contact materials. Wire entry on one or both sides of the connectors, embedded contacts with silver-plated contact points, and pre-assembly fixing springs facilitate automated assembly processes. BJB features an extensive range of reflector and optic accessories available, luminaire manufacturers can assemble finished modules for spot and downlights quickly and easily.
Brand: BJB
Color: White
Diameter: 40 mm
Factory Pack Quantity: Factory Pack Quantity: 504
For Use With: COBs
Manufacturer: BJB Electric
Mounting Style: Screw Mount
Packaging: Tray
Product Category: LED Lighting Mounting Accessories
Product Type: LED Lighting Mounting Accessories
Shape: Round
Subcategory: LED Lighting
Type: Connector for COBs
Wire Gauge - AWG: 20 AWG
Вес, г 2

Выберите регион, чтобы увидеть способы получения товара.