470.26.2424, Low load flex membrane co

PartNumber: 470.26.2424
Ном. номер: 8091663906
Производитель: Huco
470.26.2424, Low load flex membrane co
Доступно на заказ 1 шт. Отгрузка со склада в г.Москва 4-5 недель.
7 500 руб. × = 7 500 руб.
или
купить в 1 клик

Описание

Miniature Coupling, Greater Radial Misalignment & Lower Bearing Loads
These miniature couplings are highly flexible and have excellent torsional rigidity.

Flexible Membrane Couplings
Torsionally rigid, Huco Flex-M precision couplers with excellent kinematic properties, no moving parts and near infinite life., Rated for continuous uni and bi-directional rotation and typically specified for high resolution measuring devices, high gain velocity or motion control systems, position-critical frictional loads, dynamometers, precision encoders etc.

Pneumatics, Hydraulics & Power Transmission

Технические параметры

отверстие
1/4 x 1/4in
момент инерции
210 x 10^-8kg/m²
наружный (внешний) диаметр
25.6mm
Fastening
Set Screw
длина
36.1mm
Maximum Operating Temperature
+120°C
Minimum Operating Temperature
-40°C