480-10-214-00-002000, CONN HDR STRIP SOLDER 14POS GOLD

480-10-214-00-002000, CONN HDR STRIP SOLDER 14POS GOLD
Изображения служат только для ознакомления,
см. техническую документацию
Номенклатурный номер
8006144948
Артикул
480-10-214-00-002000
Бренд
Brand:
Mill-Max
Contact Gender:
Pin(Male)
Contact Material:
Brass
Contact Plating:
Gold
Housing Color:
Black
Все параметры
Datasheet
pdf, 123 КБ
8 шт., срок 9-11 недель
1 640 руб.
1 шт. на сумму 1 640 руб.
Плати частями
от 410 руб. × 4 платежа
380 & 480 Low Profile Solder Cup Headers

Mill-Max 380 and 480 Low Profile Solder Cup Headers are single or double-row headers that deliver a 25% reduction in height. These headers feature a 0.185" (4.7mm) stand-off height, 0.100" (2.54mm) pin spacing, and 0.20" ( 0.51mm) diameter tails suitable for mating with a variety of sockets. The 380 and 480 headers are uniformly aligned to facilitate efficient soldering which is especially useful for terminating cables. These low-profile headers are ideal for making wire-to-board connections where keeping the overall height to a minimum is essential. The connectors can accept up to 22AWG stranded wires and are available from 1 to 64 positions single row or 2 to 72 positions double row.

Технические параметры

Brand: Mill-Max
Contact Gender: Pin(Male)
Contact Material: Brass
Contact Plating: Gold
Factory Pack Quantity: Factory Pack Quantity: 28
Housing Color: Black
Housing Material: Polyester(PCT)
Manufacturer: Mill-Max
Mounting Angle: Straight
Mounting Style: Through Hole
Number of Positions: 14 Position
Number of Rows: 2 Row
Packaging: Tube
Pitch: 2.54 mm
Product Category: Headers & Wire Housings
Product Type: Headers & Wire Housings
Product: Headers
Series: 480
Subcategory: Headers & Wire Housings
Termination Style: Solder Pin
Type: Unshrouded
Voltage Rating: 150 VDC

Техническая документация

Datasheet
pdf, 123 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.