0482040001, Разъем

Фото 1/4 0482040001, Разъем
Изображения служат только для ознакомления,
см. техническую документацию
880 руб.
Добавить в корзину 1 шт. на сумму 880 руб.
Альтернативные предложения1
Номенклатурный номер: 8007382357
Артикул: 0482040001
Бренд: Molex

Описание

Описание Гнездо, USB A, на PCB, THT, PIN: 4, угловой 90°, боковой, USB 2.0 Характеристики
Категория Разъем

Технические параметры

Connector Type USB Type A Receptacle
Connectors USB Connectors
Contact Material Phosphor Bronze
Contact Plating Gold
Current Rating 1.5 A
ECCN nbsp; EAR99
Features Shielded, Type A, PCB mount
Flammability Rating UL 94 V-0
Gender Female
HTS nbsp; 8536694040
Insulation Resistance 1000 MOhms
Manufacturer Molex
Mounting Angle Upright
Number of Contacts 4 Contact
Number of Ports 1 Port
Operating Temperature Range -55 C to+85 C
Packaging Tray
Part # Aliases 0482040001
Product USB Type A Connectors
Series 48204
Standard USB
TARIC nbsp; 8536699099
Termination Style Through Hole
Voltage Rating 30 VAC/DC
Brand: Molex
Connector Type: USB Type A Receptacle
Contact Material: Tin
Contact Plating: Gold
Current Rating: 1.5 A
Factory Pack Quantity: Factory Pack Quantity: 60
Features: Upright Position
Gender: Jack(Female)
Insulation Resistance: 1000 MOhms
Manufacturer: Molex
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -55 C
Mounting Angle: Right Angle
Number of Contacts: 4 Contact
Number of Ports: 1 Port
Packaging: Tray
Part # Aliases: 0482040001
Product Category: USB Connectors
Product Type: USB Connectors
Product: USB Type A Connectors
Series: 48204
Standard: USB
Subcategory: USB Connectors
Termination Style: Solder Pin
Voltage Rating: 30 V
Body Orientation Right Angle
Maximum Operating Temperature +85°C
Minimum Operating Temperature -55.0°C
Mounting Type Through Hole
Series Number 48204
Termination Method Solder
USB Type A

Техническая документация

Datasheet
pdf, 71 КБ
Datasheet
pdf, 31 КБ
Datasheet
pdf, 145 КБ
Документация
pdf, 25 КБ
Чертеж
pdf, 214 КБ
Чертеж
pdf, 90 КБ