5-102202-1, Разъем для печатных плат
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
Номенклатурный номер
8048485344
Артикул
5-102202-1
Бренд
Application:
Board-to-Board
Brand:
TE Connectivity
Contact Gender:
Pin(Male)
Contact Material:
Copper Alloy
Contact Plating:
Gold
Все параметры
Datasheet
pdf, 254 КБ
20 шт. со склада г.Москва, срок 11-13 дней
500 руб.
Кратность заказа 20 шт.
20 шт.
на сумму 10 000 руб.
Плати частями
от 2 500 руб. × 4 платежа
от 2 500 руб. × 4 платежа
Альтернативные предложения3
Этот же товар с другими ценами и сроками поставки
AMPMODU Interconnection System
TE Connectivity's (TE) AMPMODU Interconnection System provides connections with a unique modular concept, utilizing precision-formed receptacle contacts and mating posts. Mating of the post and receptacle contacts of this system is very tolerant. This is made possible by a post with a burr-free lead-in and a receptacle contact featuring double cantilever beams and anti-overstress stops.
TE Connectivity's (TE) AMPMODU Interconnection System provides connections with a unique modular concept, utilizing precision-formed receptacle contacts and mating posts. Mating of the post and receptacle contacts of this system is very tolerant. This is made possible by a post with a burr-free lead-in and a receptacle contact featuring double cantilever beams and anti-overstress stops.
Технические параметры
| Application: | Board-to-Board |
| Brand: | TE Connectivity |
| Contact Gender: | Pin(Male) |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold |
| Current Rating: | 3 A |
| Factory Pack Quantity: Factory Pack Quantity: | 40 |
| Flammability Rating: | UL 94 V-0 |
| Housing Material: | Thermoplastic |
| Insulation Resistance: | 5000 MOhms |
| Manufacturer: | TE Connectivity |
| Mating Post Length: | 6.1 mm |
| Maximum Operating Temperature: | +105 C |
| Minimum Operating Temperature: | -65 C |
| Mounting Angle: | Straight |
| Mounting Style: | Through Hole |
| Number of Positions: | 4 Position |
| Number of Rows: | 1 Row |
| Packaging: | Tube |
| Pitch: | 2.54 mm |
| Product Category: | Headers & Wire Housings |
| Product Type: | Headers & Wire Housings |
| Product: | Headers |
| Series: | AMPMODU MOD II |
| Subcategory: | Headers & Wire Housings |
| Termination Post Length: | 3.3 mm |
| Termination Style: | Solder Pin |
| Tradename: | AMPMODU |
| Type: | Shrouded |
| Body Orientation | Straight |
| COO | MX |
| ECCN | EAR99 |
| Gender | HDR |
| Maximum Current Rating | 3/Contact A |
| Maximum Voltage Rating | N/A |
| Mounting | Through Hole |
| Number of Contacts | 4 |
| Operating Temperature | -55 to 105 °C |
| Pitch | 2.54 mm |
| RoHS | Yes |
| Supplier Standard Pack | 40 |
| Termination Method | Solder |
| Type | Shrouded Header |
| Единица измерения | шт |
| Вес, г | 111.1 |
Техническая документация
Datasheet
pdf, 254 КБ
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.