5-147377-4, Header vert smt 40w 2row

PartNumber: 5-147377-4
Ном. номер: 8009622951
Производитель: TE Connectivity (Tyco)
Фото 1/2 5-147377-4, Header vert smt 40w 2row
Фото 2/2 5-147377-4, Header vert smt 40w 2row
Доступно на заказ 4 шт. Отгрузка со склада в г.Москва 4-5 недель.
1 230 руб. × = 1 230 руб.

Описание

The AMPMODU System 50 series Connector includes a wide variety of high density board-to-board (thru-hole and surface-mount) and cable-to-board connectors. The AMPMODU System 50 is composed of one and two-row receptacles and post headers on 0.050x0.100-inch (1.27x2.54mm) spacing between contacts for extreme density and efficient use of printed circuit board area. AMPMODU System 50 receptacles and header assemblies can be categorized in three groups - board-mount headers, board-mount receptacles and cable-to-board receptacles. Receptacle contacts and mating 0.0150inch (0.38mm) square posts are formed from high conductivity copper alloy and are selectively plated with gold to promote higher performance and reliability. Board-mounted thru-hole post headers and receptacle connectors are available for right-angle and vertical mating configurations. Surface-mounted connectors are available in vertical, double row styles for parallel stacking applications.

Connectors

Технические параметры

EU RoHS
Compliant
Type
Shrouded Header
Gender
HDR
Number of Contacts
40
Pitch (mm)
1.27
Number of Rows
2
Termination Method
Solder
Body Orientation
Straight
Mounting
Surface Mount
Maximum Voltage Rating
30VAC
Packaging
Tape and Reel
Product Length (mm)
31.6
Product Depth (mm)
9.52
Product Height (mm)
11.05
Operating Temperature (°C)
-65 to 105
Minimum Operating Temperature (°C)
-65
Maximum Operating Temperature (°C)
105
Housing Material
Thermoplastic
Housing Color
Black
Contact Material
Phosphor Bronze
Contact Plating
Gold Over Nickel

Дополнительная информация

Datasheet 5-147377-4