5-826936-0, 1 x 50 way strt 5.8 tin P

PartNumber: 5-826936-0
Ном. номер: 8044326890
Производитель: TE Connectivity (Tyco)
5-826936-0, 1 x 50 way strt 5.8 tin P
Доступно на заказ 177 шт. Отгрузка со склада в г.Москва 4-5 недель.
350 руб. × = 350 руб.
от 20 шт. — 160 руб.
от 75 шт. — 130 руб.

Описание

Connector Headers and PCB Receptacles
Conn Unshrouded Header HDR 50 POS 2.54mm Solder ST Thru-Hole Carton

Connectors

Технические параметры

EU RoHS
Compliant
Type
Unshrouded Header
Gender
HDR
Number of Contacts
50
Pitch (mm)
2.54
Number of Rows
1
Termination Method
Solder
Body Orientation
Straight
Mounting
Through Hole
Maximum Current Rating (A)
3/Contact
Packaging
Carton
Product Length (mm)
127
Product Depth (mm)
2.5
Product Height (mm)
8.6
Insulation Resistance (MOhm)
5000
Operating Temperature (°C)
-65 to 105
Minimum Operating Temperature (°C)
-65
Maximum Operating Temperature (°C)
105
Housing Material
Polybutylene Terephthalate
Housing Color
Green
Contact Material
Bronze
Contact Plating
Tin Over Nickel