5-867052-1
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
70 шт. со склада г.Москва, срок 8-9 дней
450 руб.
от 2 шт. —
350 руб.
от 5 шт. —
271 руб.
от 10 шт. —
245.70 руб.
Добавить в корзину 1 шт.
на сумму 450 руб.
Номенклатурный номер: 8002005640
Бренд: Нет торговой марки
Описание
Электроэлемент
LOCKING CLIP, 20AWG; Product Range:AMPMODU Series; Contact Gender:Socket; Contact Termination Type:Crimp; Wire Size AWG Max:20AWG; Contact Plating:Tin Plated Contacts; For Use With:Model "K" machines; Wire Size AWG Min:20AWG; Contact Material:Phosphor Bronze; SVHC:No SVHC (15-Jan-2019); Connector Type:Terminal; Contact Termination:Crimp; Current Rating:3A; Termination Method:Crimp
Технические параметры
Accepts Wire Insulation Diameter Range | 0.97-1.57 mm |
Approved Standards | CSA LR7189, (UL E28476) |
Contact Base Material | Phosphor Bronze |
Contact Current Rating (Max) | 3 A |
Contact Mating Area Plating Material | Tin |
Contact Shape & Form | Square |
Contact Underplating Material | Nickel |
Dielectric Withstanding Voltage (Max) | 750 V |
Insulation Resistance | 5000 M? |
Operating Temperature Range | -65-105 °C |
Operating Voltage | 250 VAC |
Packaging Method | Strip |
Packaging Quantity | 7000 |
PCB Contact Termination Area Plating Material | Tin |
Post Size | 0.025 in, (.64 mm) |
Termination Method to Wire & Cable | Crimp |
Termination Resistance | 12 m? |
Wire Contact Termination Area Plating Material | Tin |
Wire Insulation Support | With |
Wire Size | 20 AWG |
Contact Material | Phosphor Bronze |
Contact Plating | Tin |
For Use With | AMPMODU Locking Clip Housing |
Gender | Female |
Maximum Contact Resistance | 12mΩ |
Maximum Operating Temperature | +105°C |
Maximum Wire Size AWG | 20AWG |
Maximum Wire Size mm² | 0.5mm² |
Minimum Operating Temperature | -65°C |
Series | AMPMODU |
Termination Method | Crimp |
Brand: | TE Connectivity |
Contact Material: | Phosphor Bronze |
Contact Plating: | Tin |
Current Rating: | 3 A |
Factory Pack Quantity: Factory Pack Quantity: | 7000 |
Manufacturer: | TE Connectivity |
Maximum Operating Temperature: | +105 C |
Minimum Operating Temperature: | -65 C |
Packaging: | Reel |
Product Category: | Headers & Wire Housings |
Product Type: | Headers & Wire Housings |
Product: | Contacts |
Series: | AMPMODU MOD IV |
Subcategory: | Headers & Wire Housings |
Termination Style: | Crimp |
Tradename: | AMPMODU |
Voltage Rating: | 250 V |
Wire Gauge: | 20 AWG |
Вес, г | 0.367 |
Техническая документация
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.