500ZLW, Z & L Bracket Kit For Ext

PartNumber: 500ZLW
Ном. номер: 8145167741
Производитель: ICS Security Solutions Ltd
500ZLW, Z & L Bracket Kit For Ext
Доступно на заказ более 1 шт. Отгрузка со склада в г.Москва 4-5 недель.
7 620 руб. × = 7 620 руб.
или
купить в 1 клик

Описание

RS Magnet Bracket

Z and L Bracket For GL1200NTBR Magnet (RS 774-8235 )
Aluminium Finish

RS, Professionally Approved Products, gives you professional quality parts across all product categories. Our range has been testified by engineers as giving comparable quality to that of the leading brands without paying a premium price.

RS Access Control Kits and Components

Readers - Ingersoll Rand

Access control systems are simply a way of electronically controlling security at a door or at a series of doors. The main advantage over mechanical locks is the degree of control provided over who has access, on which days, at which times of the day and for how long. It allows for doors to be automatically locked or unlocked at specific times, and the monitoring functions provide a means of verifying who has entered by each specific door. Access privileges for any card or access code that has been mislaid or stolen can be cancelled instantly, thereby avoiding security breaches.

Normal Systems

See "main features" tables below which sets out common solutions for common stand-alone door systems
They can be used as a basis for your own system specifications
The table sets out the applicable RS codes

The system code-activates a simple digital lock for a stand-alone application which provides two codes for an unlimited number of users. It activates a conventional electric bolt to an embedded lock installed in a door leaf and opening inwards. From the inside, the lock is activated by an exit switch. This lock is blocked in the event of a fault and, as such, is not appropriate for use in emergency exits.
A compatible bolt must also be specified. (see bolt compatibility table). For doors opening outwards, specify the anti-push iron plate 400-5605 (see accessories for all locks)

The system code-activates an intermediary digital lock for a standalone application which offers 198 codes and basic programming functions for an unlimited number of users. It activates a conventional electric lock to an embedded lock installed in a door leaf and opening inwards. From the inside, the lock is activated by an exit switch. The lock is unlocked in the event of a fault, making it appropriate for use in emergency exits.
A compatible bolt must also be specified. (see bolt compatibility table). For doors opening outwards, specify the anti-push iron plate 400-5605 (see accessories for all locks)

The system card-activates an intermediary lock for a stand-alone application with basic programming functions for up to 198 individual users. It activates a mini unlocking electro-magnet in the event of a fault, which is installed in a door leaf and opens outwards. From the inside, the lock is activated by a simple wall-mounted tumbler switch. For doors opening inwards, add Z and L supports 400-4321

The system activates an advanced PIN card reader for a stand-alone application with advanced programming functions. It may subsequently be extended to form a network system. It activates a conventional electro-magnet to unlock in the event of a fault, which is installed in a door leaf and opens outwards. From the inside, the lock is activated by a simple wall-mounted tumbler switch.
For doors opening inwards, add Z and L supports 400-4315

Safety, Security, ESD Control & Clean Room

Технические параметры

для использования с
Electro Magnets
Accessory Type
Z-L Bracket Set

Дополнительная информация

Magnet Bracket