502386-0870
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
88 руб.
Кратность заказа 1200 шт.
Добавить в корзину 1200 шт.
на сумму 105 600 руб.
Описание
Connectors\PCB Connectors & Wire Housings\PCB Sockets
CLIK-Mate Series Right Angle Surface Mount PCB Socket, 8-Contact, 1-Row, 1.25mm Pitch, Solder Termination
1.25mm Wire to Board CLIK-Mate™ SMT The SMT CLIK-Mate™ series has a lock design that offers ease of use combined with superior mating retention.Технические параметры
Body Orientation | Right Angle |
Contact Material | Copper |
Current Rating | 12A |
Mounting Type | Surface Mount |
Number of Contacts | 8 |
Number of Rows | 1 |
Pitch | 1.25mm |
Series | CLIK-Mate |
Series Number | 502386 |
Termination Method | Solder |
Type | Wire to Board |
Voltage Rating | 50 V |
Automotive | No |
ECCN (US) | EAR99 |
Gender | RCP |
Insulation Resistance (MOhm) | 100 |
Mating Cycle (Cycles) | 30 |
Maximum Contact Resistance (mOhm) | 20 |
Maximum Current Rating (A) | 1/Contact |
Maximum Operating Temperature (°C) | 105 |
Maximum Voltage Rating | 50VAC|50VDC |
Minimum Operating Temperature (°C) | -40 |
Mounting | Surface Mount |
Packaging | Tape and Reel |
Part Status | Active |
Polarization Type | Center Slot |
PPAP | No |
Terminal Pitch (mm) | 1.25 |
Tradename | CLIK-Mate |