514326, Black nylon 6 rod ,500mm

PartNumber: 514326
Ном. номер: 8146728912
Производитель: Ensinger
514326, Black nylon 6 rod ,500mm
Доступно на заказ 1 шт. Отгрузка со склада в г.Москва 4-5 недель.
10 890 руб. × = 10 890 руб.
или
купить в 1 клик

Описание

Nylon 6
Black extruded Nylon 6 containing MoS 2

Good sliding and dry running properties
Resistant to oils, grease, petrol etc.
Easily welded, bonded, machined and polished
UV and weather resistant
Suitable for friction bearings/strips, gears, castors, pulleys, chains, wheels and machine parts etc
Black in colour
Tolerance thickness sheets: +0.2 mm → +0.9 mm

RS, Professionally Approved Products, gives you professional quality parts across all product categories. Our range has been testified by engineers as giving comparable quality to that of the leading brands without paying a premium price.

Max. Service Temp. (Long Term)+100°C
Elongation40%
Tensile Strength60-85 MPa
Hardness (Rockwell-Shore D)M88 (Rockwell)
Flammability RatingUL 94 HB
Water Absorption8-9% at saturation


This material is not electrically insulating

Необработанный и литой полиамид Natural & Cast Nylon
These materials have good chemical, abrasion and UV resistance, are easy to machine and possess good self-lubricating qualities. They are resistant to hot water and can be welded.

Abrasives & Engineering Materials

Технические параметры

цвет
Black
плотность
1.14g/cm³
класс воспламеняемости
UL 94 HB
Форма
Rod
длина
500mm
материал
Nylon
максимальная рабочая температура
+160°C
диаметр стержня
80mm
прочность на растяжение
75 MPa
Elongation
25%
Water Absorption
8 → 9%