5145165-8

Фото 1/3 5145165-8
Изображения служат только для ознакомления,
см. техническую документацию
Номенклатурный номер
8001988484
Бренд
3D Model
5145165-8.pdf
Card Thickness
0.062"(1.57mm)
Card Type
PCI 3.3V 64 Bit
Category
Connectors, Interconnects
Color
Natural
Contact Finish
Gold
Все параметры
Datasheet
pdf, 211 КБ
Все документы
5 шт. со склада г.Москва, срок 4-5 дней
490 руб.
от 2 шт.420 руб.
от 5 шт.375 руб.
1 шт. на сумму 490 руб.
Плати частями
от 0 руб. × 4 платежа
Альтернативные предложения2
Этот же товар с другими ценами и сроками поставки
CONNECTOR ASSEMBLY, 92 DUAL POSITION, .0 Connector System: Board-to-Board Number of Positions: 184 Centerline (Pitch): 1.27 mm Centerline (Pitch): .05 in Termination Post & Tail Length: 3.18 mm Board-to-Board 184 1.27 mm .05" I Pci & Pci Express Connector I Part Number: 5145165-8 I Internal Number: 5145165-8 I LADD Distribution

Технические параметры

3D Model 5145165-8.pdf
Card Thickness 0.062"(1.57mm)
Card Type PCI 3.3V 64 Bit
Category Connectors, Interconnects
Color Natural
Contact Finish Gold
Contact Finish Thickness 30µin(0.76µm)
Contact Material Phosphor Bronze
Family Card Edge Connectors-Edgeboard Connectors
Features Board Guide
Gender Female
Material - Insulation Thermoplastic
Mounting Type Through Hole
Number of Positions 184
Number of Positions/Bay/Row 11; 49; 32
Number of Rows 2
Other Names A97894
Packaging Bulk
Pitch 0.050"(1.27mm)
Read Out Dual
RoHS Information 5145165-8 Statement of ComplianceRoHS 2 Statement
Series Standard Edge.050, AMP
Standard Package 210
Termination Solder, Staggered
3D Drawings http://www.te.com/commerce/DocumentDelivery/DDECon
Base Product Number 5145165 ->
ECCN EAR99
HTSUS 8536.69.4040
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Package Bulk
RoHS Status RoHS Compliant
Manufacturer TE Connectivity
Brand: TE Connectivity/AMP
Contact Material: Phosphor Bronze
Contact Plating: Gold
Factory Pack Quantity: Factory Pack Quantity: 35
Housing Material: Thermoplastic
Manufacturer: TE Connectivity
Mounting Style: Through Hole
Number of Positions: 92 Position
Packaging: Bulk
Product Category: PCI Express/PCI Connectors
Product Type: PCI Express/PCI Connectors
Product: PCI
Series: 5145165
Subcategory: Card Edge Connectors
Termination Style: Solder Pin
Body Orientation Straight
COO CN
Mounting Through Hole
Number of Contacts 184
Operating Temperature -55 to 85 °C
RoHS Yes
Supplier Standard Pack 35
Termination Method Solder
Type Card Edge
Единица измерения шт
Вес, г 29.4

Техническая документация

Datasheet
pdf, 211 КБ
Datasheet
pdf, 212 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.