516-056-000-161, BACKPLANE CONN, PLUG, 56POS, 9ROW/3.81MM

516-056-000-161, BACKPLANE CONN, PLUG, 56POS, 9ROW/3.81MM
Изображения служат только для ознакомления,
см. техническую документацию
23 шт., срок 8-10 недель
14 570 руб.
от 5 шт.12 950 руб.
от 10 шт.12 570 руб.
Добавить в корзину 1 шт. на сумму 14 570 руб.
Альтернативные предложения2
Номенклатурный номер: 8009417861
Артикул: 516-056-000-161
Бренд: Edac

Описание

Разъемы\Торцевые Разъемы и Разъемы Объединительных Плат
Rack & Panel Connectors
EDAC Rack and Panel Connectors are industry-standard connectors with high continuity contacts. These connectors exhibit a hermaphroditic contact design for no-fail interconnections. The Rack and Panel Connectors feature gold over nickel plating for wire hole, PCB, wire-wrap, and crimp contacts. The crimp contacts of these Rack and Panel Connectors are available pre-installed, separately or on a reel, and ready for automatic crimping. These EDAC connectors include 516 series, 519 series, 556 series, B01 series, and B57 series. The Rack and Panel Connectors are available in 20 to 120 positions with actuating screw or locknut, both with polarizing.

Технические параметры

Brand: EDAC
Contact Material: Copper Alloy
Contact Plating: Gold
Current Rating: 8.5 A
Factory Pack Quantity: Factory Pack Quantity: 25
Housing Material: Diallyl Phthalate(DAP)
Manufacturer: EDAC
Number of Positions: 56 Position
Product Category: Rack & Panel Connectors
Product Type: Rack & Panel Connectors
Product: Housings
Series: 516
Subcategory: Backplane Connectors
Вес, г 11.79

Техническая документация

Datasheet
pdf, 400 КБ
Чертеж
pdf, 179 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.