5252A, 3/8in sq drive round head

PartNumber: 5252A
Ном. номер: 8037639291
Производитель: Stanley Tools
5252A, 3/8in sq drive round head
Доступно на заказ 5 шт. Отгрузка со склада в г.Москва 4-5 недель.
7 580 руб. × = 7 580 руб.
или
купить в 1 клик

Описание

3/8 in. Sq Drive Proto Round Head Ratchet Handles

Manufactured to Federal spec: 999-W-641e and ANSI SPEC: B107 10M
Features 4º ratcheting angle, giving more turning power in confined areas
Double pawl mechanism doubles action of the teeth, providing smallest ratcheting area without reducing size of teeth
Hand turned speeder ring enables quick run down on nut or bolt before final tightening
Push-button socket release provides lock-on feature for positive socket retention
Diamond knurled, comfortable, non-slip grip
External surfaces ground, polished and buffed to mirror finish, then nickel chrome plated for superior protection

3/8in Ratchet Handles

Tools

Технические параметры

размер привода
3/8 in
обработка поверхности
Nickel Chrome Plated
тип рукоятки
Ratchet
полная длина
7 1/2 in
Drive Shape
Square