56134-9000, Crimp terminal,female,tin

PartNumber: 56134-9000
Ном. номер: 8011605359
Производитель: Molex
56134-9000, Crimp terminal,female,tin
Доступно на заказ более 600 шт. Отгрузка со склада в г.Москва 4-5 недель.
8 руб. × = 800 руб.
Количество товаров должно быть кратно 100 шт.
от 1000 шт. — 4.60 руб.
от 3000 шт. — 3.74 руб.

Описание

MicroClasp Terminals, 56134 Series
A range of Molex Series 56134 MicroClasp Terminal Contacts for use in Series 51353 Housings see stock number 406-451 typical.
For Extraction Tool See stock number 699-8142.

2.0mm Wire to Board - Molex MicroClasp™ Range
MicroClasp™ 2.00mm pitch Wire to Board system provides space savings and easy mating/unmating compared to similar 2.00mm and 2.50mm pitch Wire to Board systems. MicroClasp™ includes a unique inner positive lock that provides latch protection, secure retention and an audible mating click. The terminal design of the MicroClasp™ series offers low insertion and withdrawal forces and is able to carry 3.0 A current in a compact 2.00mm pitch design.

2.00mm (0.079") Pitch
Inner Positive Lock
Low insertion force terminal design
Two-point contact design
High-current contact design
Housing lance system
PCB space savings
Latch protection/secure mating/audible "click"
Easy mating/unmating
Carry up to 3.0A
Terminal protection and secure retention

Connectors

Технические параметры

материал контактов
Copper Alloy
покрытие контактов
Tin
род
Female
максимальная рабочая температура
+85°C
Minimum Operating Temperature
-25°C
последовательный
MICROCLASP
способ концевой заделки
Crimp
сечение провода
22 → 28 AWG
Maximum Contact Resistance
20mΩ
Series Number
56134

Дополнительная информация

Datasheet 56134-9000