5749374-3, AMPLIMITE HD-22 d-sub PCB

PartNumber: 5749374-3
Ном. номер: 8084936895
Производитель: TE Connectivity (Tyco)
5749374-3, AMPLIMITE HD-22 d-sub PCB
Доступно на заказ 5 шт. Отгрузка со склада в г.Москва 4-5 недель.
960 руб. × = 960 руб.

Описание

Connector D-Subminiature
Conn High Density D-Sub SKT 15 POS 2.28mm Solder ST Thru-Hole 15 Terminal 1 Port Tray

Connectors

Технические параметры

EU RoHS
Compliant
Type
High Density D-Sub
Contact Gender
SKT
Number of Contacts
15
Pitch (mm)
2.28
Number of Rows
3
Termination Method
Solder
Body Orientation
Straight
Mounting
Through Hole
Number of Terminals
15
Number of Ports
1
Maximum Current Rating (A)
2/Contact
Maximum Voltage Rating
250VAC
Gender
RCP
Packaging
Tray
Shell Material
Steel
Product Length (mm)
30.8
Shell Plating
Nickel
Product Depth (mm)
12.5
Shell Size
1
Product Height (mm)
11.8
Operating Temperature (°C)
-55 to 105
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
105
Less Contact
No
Housing Material
Polybutylene Terephthalate
Contact Material
Phosphor Bronze
Contact Plating
Gold Over Nickel