587230010, 58723-0010
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
Номенклатурный номер
8034162261
Артикул
587230010
Бренд
Amperage
13 A, 20 A
Body Orientation
Straight
Component Type
Hood
Connector System
Panel Mount
Connector Type
HMC
Все параметры
8210 шт., срок 5-6 недель
Бесплатная доставка 5Post, Магнит Пост, Яндекс Доставка, СДЭК!
36 400 руб.
от 4 шт. —
32 220 руб.
от 8 шт. —
30 400 руб.
от 15 шт. —
29 705.77 руб.
1 шт.
на сумму 36 400 руб.
Плати частями
от 9 100 руб. × 4 платежа
от 9 100 руб. × 4 платежа
Enhance your industrial setup with the HMC Rectangular Industrial Hood, a versatile Multi-Module Type designed for seamless connectivity. Featuring a Vertical, External Thread configuration, it accommodates 48-72 circuits with ease, making it ideal for high-performance applications. With straight body orientation and a rugged construction, this hood ensures reliable power transmission in demanding environments. Rated for 13A/20A at 250VAC, it guarantees efficient power distribution, while its IP65 ingress protection rating offers superior durability. Operating flawlessly in temperatures ranging from -55 to 125°C, it's a dependable solution for extreme conditions. Perfect for panel mounting, it's polarized and lockable for secure connections, with a waterproof and dustproof design for added peace of mind. Compliant with RoHS regulations, it's a sustainable choice for your power connector needs. Elevate your machinery's performance with this essential component.
Технические параметры
| Amperage | 13 A, 20 A |
| Body Orientation | Straight |
| Component Type | Hood |
| Connector System | Panel Mount |
| Connector Type | HMC |
| IP Rating | IP65 |
| Lock to Mating Part | Yes |
| Mating Cycles | 50 |
| Number of Contacts | 48 |
| Number of Contacts Loaded | 48 |
| Operating Temperature Range | -55-125 °C |
| Orientation | Vertical |
| Packaging | Bag |
| Part Aliases | 0587230010 |
| Polarized to Mate | Yes |
| Series | 58723-HMC |
| Supplier Product Group | Heavy Duty Power Connectors |
| Voltage | 250 VAC |
| Waterproof Dustproof | Yes |
| Вес, г | 130 |
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.