59110, Yellow Non Conductive Saf

PartNumber: 59110
Ном. номер: 8043444178
Производитель: ABUS
59110, Yellow Non Conductive Saf
Доступно на заказ 176 шт. Отгрузка со склада в г.Москва 4-5 недель.
3 080 руб. × = 3 080 руб.

Описание

Non Conductive Aluminium Padlocks

Solid aluminium core with steel plastic covered shackle for best physical strength
Body and shackle insulated against electric shock
NANO-PROTECT ™ shackle for superior corrosion resistance
Intrinsically safe, key retaining
Automatic locking for user convenience
Compact and lightweight
High precision 6-pin cylinder for better tamper resistance

RS, Professionally Approved Products, gives you professional quality parts across all product categories. Our range has been testified by engineers as giving comparable quality to that of the leading brands without paying a premium price.

CE

Safety Padlocks

Safety, Security, ESD Control & Clean Room

Технические параметры

ширина корпуса
38mm
цвет
Yellow
тип замка
Key
материал
Aluminium, Steel
Диаметр дужки
6.5mm
Shackle Length
38mm

Дополнительная информация

Padlock - datasheet