591188, 6x8mm Clear Insulated Sta

PartNumber: 591188
Ном. номер: 8020510918
Производитель: Arrow Intel
591188, 6x8mm Clear Insulated Sta
Доступно на заказ более 2 шт. Отгрузка со склада в г.Москва 4-5 недель.
1 930 руб. × = 1 930 руб.

Описание

Replacement Staples

Zinc-tin alloy coated steel staples for use with our Cable Tacking Gun, White coated staples are also available for 4.5mm dia cables
The staples have a specially radiused profile for maximum retention of wires and cables
Chisel pointed to provide a secure unobtrusive fixing

RS, Professionally Approved Products, gives you professional quality parts across all product categories. Our range has been testified by engineers as giving comparable quality to that of the leading brands without paying a premium price.

Tacking gun 203-5121 will only accept 4.5mm staples

Ручные пистолеты для кабельных гвоздей

Tools

Технические параметры

цвет
Natural
изолировано
Yes
материал
Steel
количество в пакете
300
длина ножки скобы
6mm
тип
Light Duty
Supported Cable Size
8mm