5L2503-000NVGI
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
Номенклатурный номер
8034162837
Бренд
Brand:
Renesas Electronics
Duty Cycle - Max:
55%
Jitter:
50 pS
Manufacturer:
Renesas Electronics
Max Output Freq:
125 MHz
Maximum Input Frequency:
125 MHz
Все параметры
Datasheet
pdf, 549 КБ
500 шт., срок 5-6 недель
860 руб.
Мин. кол-во для заказа 30 шт.
от 150 шт. —
670 руб.
30 шт.
на сумму 25 800 руб.
Плати частями
от 6 450 руб. × 4 платежа
от 6 450 руб. × 4 платежа
Альтернативные предложения1
Этот же товар с другими ценами и сроками поставки
Clock Generators
Renesas Electronics Clock Generators constitute a rich portfolio of devices that satisfy various performance and programmability requirements. These devices range from ultra-low jitter clock generators with less than 300 femtoseconds of RMS phase jitter to programmable devices that provide flexibility and performance. The Renesas Electronics clock generators include general-purpose, programmable, ultra-low jitter, PCI Express, and RF converter versions.
Renesas Electronics Clock Generators constitute a rich portfolio of devices that satisfy various performance and programmability requirements. These devices range from ultra-low jitter clock generators with less than 300 femtoseconds of RMS phase jitter to programmable devices that provide flexibility and performance. The Renesas Electronics clock generators include general-purpose, programmable, ultra-low jitter, PCI Express, and RF converter versions.
Технические параметры
| Brand: | Renesas Electronics |
| Duty Cycle - Max: | 55% |
| Factory Pack Quantity: Factory Pack Quantity: | 100 |
| Jitter: | 50 pS |
| Manufacturer: | Renesas Electronics |
| Max Output Freq: | 125 MHz |
| Maximum Input Frequency: | 125 MHz |
| Maximum Operating Temperature: | +85 C |
| Minimum Operating Temperature: | -40 C |
| Mounting Style: | SMD/SMT |
| Number of Outputs: | 3 Output |
| Operating Supply Current: | 3.8 mA |
| Operating Supply Voltage: | 1.8 V |
| Output Type: | LVCMOS |
| Package / Case: | DFN-12 |
| Packaging: | Cut Tape |
| Product Category: | Clock Generators & Support Products |
| Product Type: | Clock Generators |
| Product: | Programmable Clock Generators |
| Series: | 5L2503 |
| Subcategory: | Clock & Timer ICs |
| Supply Voltage - Max: | 1.89 V |
| Supply Voltage - Min: | 1.71 V |
| Tradename: | MicroClock |
| Type: | Programmable Clock Generators |
| ECCN | EAR99 |
| RoHS | Yes |
| Supplier Standard Pack | 1 |
| Единица измерения | шт |
| Вес, г | 0.05 |
Техническая документация
Datasheet
pdf, 549 КБ
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.