5VS-402-800, ROTOWINK:H.P.OFF BLK/ON G

PartNumber: 5VS-402-800
Ном. номер: 8026729911
Производитель: Norgren
5VS-402-800, ROTOWINK:H.P.OFF BLK/ON G
Доступно на заказ 5 шт. Отгрузка со склада в г.Москва 4-5 недель.
Бесплатная доставка по г.Москва
12 330 руб. × = 12 330 руб.
или
купить в 1 клик
от 5 шт. — 11 310 руб.

Описание

Norgren ROTOWINK Pressure Indicators
Norgren's ROTOWINK pressure indicators give a clear visual indication of the presence or absence of pressure in a pneumatic circuit. ROTOWINK are availbale in contrasting colour combinations such as green and black and have a wide field of view to make positive identification easy. Panel mounted and suitable for use with dry, filtered or lubricated compressed air.

Panel Mounted
Diaphram operated
0.7-8.6 bar full actuation pressure
0-0.14 bar de-actuation pressure
Moulded plastic body with brass connector and synthetic rubber diaphragm

Регуляторы повышения давления и датчики

Pneumatics, Hydraulics & Power Transmission

Технические параметры

цвет
Black, Green
Максимальное входное давление
8.6bar
Mount
Panel
Manufacturer Series
5VS
Mount Hole Size
30 mm
Inlet Port
G 1/8

Дополнительная информация

Rotowink Pressure Indicators Data Sheet